896-048-540-107

Heilind Number:EDA896-048-540-107
Manufacturer:EDAC
Manufacturer Number:896-048-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-540-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in harsh environments. With a contact material of Copper Alloy and a pitch of .125 inches, they provide secure and efficient connections. The connectors come with 48 positions in a single row, offering ample space for your circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, these connectors guarantee seamless board-to-board connections. Trust in our quality products to meet your connectivity needs with precision.