896-048-541-107

Heilind Number:EDA896-048-541-107
Manufacturer:EDAC
Manufacturer Number:896-048-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-541-107

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for reliability in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure secure attachment and efficient signal transmission. With a single row layout and 48 positions, they offer ample connectivity options while maintaining a compact form factor. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in the quality and performance of these connectors for seamless board-to-board connections in your projects.