896-048-556-803

High Temp Card Edge Connectors

Enhance the connectivity of your high-temperature electronic devices with our High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a two-row configuration with 48 positions for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure optimal performance and conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for secure installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and rugged applications. Choose straight mount orientation for easy integration. Elevate your PCB connectivity with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-556-803

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: