896-048-556-808

Heilind Number:EDA896-048-556-808
Manufacturer:EDAC
Manufacturer Number:896-048-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-556-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for seamless power and data transmission. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. Featuring two rows of copper alloy contacts, each capable of handling up to 3 A of current, these connectors ensure reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient board-to-board connections. Perfect for industrial applications, they can withstand operating temperatures ranging from -40 to 105 °C with ease. Upgrade your setup with these high-quality connectors for seamless and efficient connectivity.