896-049-541-612

Heilind Number:EDA896-049-541-612
Manufacturer:EDAC
Manufacturer Number:896-049-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-541-612

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for high performance, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .125 inches, they offer precise alignment and secure connectivity. Featuring 49 positions and copper alloy contacts, they ensure reliable power delivery with an amperage rating of 3A. Engineered for versatility, these connectors have a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Perfect for demanding industrial applications, they guarantee optimal performance even in harsh environments. Upgrade your PCB setups with these cutting-edge Card Edge Connectors for seamless and efficient connectivity.