896-050-521-808
High Temp Card Edge Connectors
Enhance your PCB connectivity with our high temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transfer at an amperage of 3 A. With a pitch of .125 inches and two rows of 50 positions each, they provide seamless board-to-board connectivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications where reliability is paramount. Upgrade your system with our black Card Edge Connectors today.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 896-050-521-808 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Polyphenylene Sulfide |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 50 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA896-050-521-808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |