896-050-540-101

Heilind Number:EDA896-050-540-101
Manufacturer:EDAC
Manufacturer Number:896-050-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability. With a single row of fifty copper alloy contacts, each capable of handling up to 3 A of power, these connectors offer reliable connectivity in even the most demanding environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105 °C, these connectors are ideal for a wide range of applications, making them a must-have for any electronics project. Elevate your connectivity solutions with our high-quality Card Edge Connectors.