896-054-522-204

Heilind Number:EDA896-054-522-204
Manufacturer:EDAC
Manufacturer Number:896-054-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-522-204

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connectors in sleek black. Designed for reliable performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, accommodating a total of 54 positions, they ensure seamless data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Choose straight mount orientation for easy installation. Trust in our connectors to deliver unmatched quality and performance for your projects.