896-054-558-804

High Temp Card Edge Connectors

Enhance your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimum performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in extreme conditions. With a right-angle mount orientation and dual rows, they provide seamless connectivity for your PCB layouts. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating accommodating high-power demands. Boasting 54 positions and a pitch of 0.125 inches, these connectors offer ample connectivity options while maintaining compactness. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications where reliability is paramount. Upgrade your circuitry with these high-performance connectors, setting a new standard in connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-558-804

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: