896-054-558-812

Heilind Number:EDA896-054-558-812
Manufacturer:EDAC
Manufacturer Number:896-054-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-558-812

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh conditions. With a compact two-row design and a total of 54 positions, they offer ample connectivity options while saving valuable board space. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Upgrade your PCB assembly with these high-performance Card Edge Connectors for seamless and reliable connectivity.