896-056-556-207

Heilind Number:EDA896-056-556-207
Manufacturer:EDAC
Manufacturer Number:896-056-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-056-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-056-556-207

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are engineered to handle amperages up to 3A with ease. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they ensure both durability and reliability. Offering a dual-row configuration with 56 positions, they provide ample connectivity options for your applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Trust in our Card Edge Connectors to deliver seamless and efficient board-to-board connectivity for your projects.