896-058-500-803

Heilind Number:EDA896-058-500-803
Manufacturer:EDAC
Manufacturer Number:896-058-500-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-500-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-500-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. These sleek connectors, featuring a robust UL 94V-0 Polyphenylene Sulfide housing, are engineered for performance in demanding environments. With a current rating of 3 A, they ensure reliable power transmission for your applications. The copper alloy contact material guarantees enduring conductivity, while the dual-row design offers enhanced connectivity. At a pitch of .125 inches and row spacing of .2 inches, these connectors deliver efficient signal transmission in a compact form factor. With 58 positions available, they provide ample room for your PCB connections. Whether for industrial or commercial use, their straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions, ensuring uninterrupted functionality. Upgrade your PCB setup with these high-performance Card Edge Connectors, a must-have in your connectivity arsenal.