896-058-540-202

Heilind Number:EDA896-058-540-202
Manufacturer:EDAC
Manufacturer Number:896-058-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. These versatile connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in harsh conditions. With a 3A amperage rating and Copper Alloy contact material, they provide secure power transmission. The dual-row design with 58 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries like aerospace, automotive, and telecommunications. Trust in their straight mount orientation for efficient and durable board-to-board connections. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.