896-058-540-203

Heilind Number:EDA896-058-540-203
Manufacturer:EDAC
Manufacturer Number:896-058-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-540-203

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a 2-row configuration and 58 positions, they offer ample connectivity options for your PCB setup. The black color adds a sleek touch, while the straight mount orientation and .125-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for industrial applications. Trust in their durability and efficiency to keep your systems running smoothly. Elevate your connection game with these high-quality Card Edge Connectors.