896-058-560-807

Heilind Number:EDA896-058-560-807
Manufacturer:EDAC
Manufacturer Number:896-058-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-560-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With two rows of 58 positions, they provide ample connectivity options for your projects. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications. Trust in our top-of-the-line connectors to deliver consistent and high-quality performance. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With two rows of 58 positions, they provide ample connectivity options for your projects. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications. Trust in our top-of-the-line connectors to deliver consistent and high-quality performance.