896-062-521-208

Heilind Number:EDA896-062-521-208
Manufacturer:EDAC
Manufacturer Number:896-062-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-521-208

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of contacts made from high-quality Copper Alloy, each offering a current rating of 3 A, you can trust in their reliable performance. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precision and efficiency in your PCB setups. With 62 positions available, they provide ample room for your connectivity needs. The straight mount orientation further enhances ease of use, while the operational temperature range of -40 to 105 °C ensures optimal functionality even in extreme conditions. Elevate your electronics with these high-performance Card Edge Connectors.