896-064-520-207

Heilind Number:EDA896-064-520-207
Manufacturer:EDAC
Manufacturer Number:896-064-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-520-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a sleek Black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. With a 3 A amperage rating, they ensure reliable power transmission. Featuring two rows and a total of 64 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for operating temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential components from our selection of premium PCB connectors.