896-064-522-802

High Temp Card Edge Connectors

Enhance your electronics with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and can withstand temperatures ranging from -40 to 105°C. With a 3A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material, they guarantee both reliability and safety. Featuring two rows with a total of 64 positions, these connectors ensure efficient connectivity for your PCB setups. The copper alloy contact material and .125-inch pitch deliver high conductivity, while the .2-inch row spacing and straight mount orientation offer ease of installation. Elevate your connectivity game with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-522-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: