896-064-526-802

Heilind Number:EDA896-064-526-802
Manufacturer:EDAC
Manufacturer Number:896-064-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-526-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a 3 A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The dual-row layout with 64 positions offers ample connectivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Whether for data processing or power distribution, these connectors provide a seamless and secure board-to-board connection solution. Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a 3 A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The dual-row layout with 64 positions offers ample connectivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Whether for data processing or power distribution, these connectors provide a seamless and secure board-to-board connection solution.