896-064-556-207

Heilind Number:EDA896-064-556-207
Manufacturer:EDAC
Manufacturer Number:896-064-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-556-207

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors. Designed for optimal performance, these connectors feature a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. The 2-row design with 64 positions and a pitch of .125 inches provides ample connectivity options, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries like telecommunications, automotive, and aerospace. Upgrade your PCB setup with these high-quality connectors for seamless and reliable performance.