896-064-558-803

High Temp Card Edge Connectors

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors boast a 3 A amperage and are crafted with UL 94V-0 Polyphenylene Sulfide housing material for superior heat resistance. Featuring two rows of 64 positions each, they ensure seamless data transmission with precision and reliability. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer easy and secure installation. Perfect for right-angle mount orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in our connectors to deliver exceptional connectivity for your PCB applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-558-803

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: