896-066-520-202

Heilind Number:EDA896-066-520-202
Manufacturer:EDAC
Manufacturer Number:896-066-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-520-202

Detailed Description

Elevate your connection game with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a current rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows with a total of 66 positions, they ensure reliable and efficient board-to-board connectivity. Crafted with precision, the contact material is copper alloy, guaranteeing secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration. Perfect for high-temperature environments, they can operate between -40 and 105 °C with ease. Upgrade your PCB setup and experience enhanced connectivity with these top-of-the-line Card Edge Connectors.