896-066-526-203

Heilind Number:EDA896-066-526-203
Manufacturer:EDAC
Manufacturer Number:896-066-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-526-203

Detailed Description

Upgrade your PCB connections with our high temp card edge connectors. Designed for durability and performance, these connectors feature a sleek black finish and are rated for 3 A of power. With two rows of 66 positions, they offer ample connectivity for your devices. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. Made with copper alloy contacts, they provide efficient signal transmission with a pitch of .125 in and row spacing of .2 in. Suitable for straight mounting orientation, these connectors are a versatile solution for your board-to-board PCB connections. Upgrade your devices with seamless connectivity using our high temp card edge connectors.