896-066-556-201

Heilind Number:EDA896-066-556-201
Manufacturer:EDAC
Manufacturer Number:896-066-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-556-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3A, they ensure reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer a total of 66 positions for seamless connectivity. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, our connectors guarantee stability even in extreme conditions. Perfect for various applications, they provide a straight mount orientation for easy installation on your PCBs. Upgrade your setup with these high-quality connectors and experience efficient and durable board-to-board connections.