896-066-559-802

High Temp Card Edge Connectors

Elevate your PCB connections with these high-temp card edge connectors. Designed for optimal performance in demanding environments, they boast a sleek black finish and a two-row layout for efficient organization. With a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity, even under extreme conditions. Featuring a pitch of .125 inches and 66 positions, they offer ample space for seamless board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these top-of-the-line connectors, a must-have in any professional's toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-559-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: