896-068-540-201

Heilind Number:EDA896-068-540-201
Manufacturer:EDAC
Manufacturer Number:896-068-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-540-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Engineered for reliable performance, these connectors feature a dual-row design with 68 positions, perfect for demanding circuitry. With an amperage rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure safe and efficient power transmission in high-temperature environments. The copper alloy contact material guarantees secure connectivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, they provide seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a crucial component in your electronic projects. Elevate your connectivity solutions with these high-performance Card Edge Connectors.