896-068-541-208

Heilind Number:EDA896-068-541-208
Manufacturer:EDAC
Manufacturer Number:896-068-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With two rows of 68 positions and a pitch of .125 inches, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating accommodates high-power applications. Suitable for temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive electronics. Whether you need a straight or right-angle mount orientation, our Card Edge Connectors provide a secure and efficient solution for your board-to-board connections. Elevate the performance of your electronic systems with these high-quality connectors.