896-070-555-802

High Temp Card Edge Connectors

Introducing our High Temp Card Edge Connectors, designed for reliable and secure board-to-board connections in demanding environments. With a sleek black exterior and UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both durability and high-temperature resistance. Featuring two rows of 70 positions each, they ensure efficient signal transmission in electronic assemblies. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where performance is paramount. Trust in the quality and precision of our Card Edge Connectors to meet your connectivity needs seamlessly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-555-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: