896-074-522-208

Heilind Number:EDA896-074-522-208
Manufacturer:EDAC
Manufacturer Number:896-074-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-522-208

Detailed Description

Discover our High Temp Card Edge Connectors, essential for seamless board-to-board connections in black. With a current rating of 3 A, these connectors are reliable for various applications. Featuring a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure durability and optimal conductivity. The 2-row design with 74 positions and a pitch of .125 inches offers versatility in connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for demanding environments. Designed for straight mount orientation, these connectors guarantee secure and efficient performance. Explore our range of connectors for your PCB assembly needs.