896-076-522-203

High Temp Card Edge Connectors

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With a current rating of 3 A and contact material made of Copper Alloy, they offer efficient power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches allows for secure and precise connections, accommodating a total of 76 positions. Suitable for straight mounting orientation, these connectors maintain stability in PCB assemblies. Operating within a wide temperature range of -40 to 105 °C, they are ideal for industrial applications where robust performance is essential. Upgrade your board-to-board connections with these high-quality Card Edge Connectors, a crucial component in your connectivity arsenal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-522-203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: