896-076-522-802

High Temp Card Edge Connectors

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors come in a sleek black color and can handle a high amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they ensure reliable operation even in extreme conditions, with an operating temperature range of -40 to 105°C. Featuring two rows of 76 positions, with a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure PCB to PCB connections. The contact material, a high-grade Copper Alloy, guarantees efficient signal transmission. Whether for industrial or commercial use, these connectors, with a straight mount orientation, provide a perfect solution for your board to board PCB connectivity needs. Trust in their quality and performance to keep your systems running smoothly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-522-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: