896-076-526-203

Heilind Number:EDA896-076-526-203
Manufacturer:EDAC
Manufacturer Number:896-076-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-526-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission for your applications. The two-row layout with 76 positions offers ample connectivity options, while the copper alloy contacts and .125-inch pitch guarantee efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and automotive use. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality connectors.