896-078-521-201

High Temp Card Edge Connectors

Enhance your high-temperature PCB connections with these meticulously designed Card Edge Connectors. Crafted with precision, they boast a sleek black finish and are engineered for optimal performance in demanding environments. With a current rating of 3A, these connectors are highly efficient and reliable. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures utmost safety and durability. Featuring two rows of contacts, each with a pitch of .125 inches and a spacing of .2 inches, they offer seamless connectivity for up to 78 positions. Their straight mount orientation facilitates easy installation, while their copper alloy contacts guarantee low resistance and excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB setups with these high-performance Card Edge Connectors for unmatched reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-521-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: