896-078-541-201

Heilind Number:EDA896-078-541-201
Manufacturer:EDAC
Manufacturer Number:896-078-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-541-201

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable solution for your PCB interconnection needs. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. Featuring two rows and a total of 78 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight mounting orientation or need to accommodate high temperatures, these connectors deliver with an operating temperature range of -40 to 105°C. Explore our range of connectors to find the perfect fit for your project.