896-080-540-807

High Temp Card Edge Connectors

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contacts made from Copper Alloy, they provide reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient PCB-to-PCB connections. With 80 positions in total, these connectors enable seamless data transfer across multiple channels. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our high-quality connectors for optimal performance in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-540-807

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: