896-080-556-207

Heilind Number:EDA896-080-556-207
Manufacturer:EDAC
Manufacturer Number:896-080-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 80 positions each, they offer ample space for secure and efficient connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment on PCBs. Operating smoothly even in extreme conditions, these connectors maintain functionality in temperatures ranging from -40 to 105°C. Perfect for various applications, they are a vital component in ensuring seamless communication on your circuit boards. Upgrade to our Card Edge Connectors today and experience superior connectivity like never before.