896-080-560-802

High Temp Card Edge Connectors

Enhance your electronics with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors boast a 3A amperage and feature UL 94V-0 Polyphenylene Sulfide housing material for superior heat resistance. With two rows and 80 positions, they ensure seamless connectivity in your PCB setups. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for a wide range of applications, these connectors are built to withstand extreme temperatures from -40 to 105°C. Upgrade your connectivity solutions with this essential component from our comprehensive range of PCB connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-560-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: