896-082-521-201

High Temp Card Edge Connectors

Elevate your circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing material and feature copper alloy contacts for reliable conductivity. With two rows and a total of 82 positions, they provide ample connectivity options, all while maintaining a compact .125-inch pitch. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Ideal for various PCB setups, their straight mount orientation ensures easy installation. Take your board-to-board connections to the next level with these premium Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-521-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: