896-082-526-202

Heilind Number:EDA896-082-526-202
Manufacturer:EDAC
Manufacturer Number:896-082-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-526-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for superior performance, these connectors are designed to withstand extreme heat, making them ideal for a wide range of applications. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, they not only deliver on functionality but also on aesthetics. Featuring two rows for efficient power distribution, each contact is crafted from high-quality Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing offer precise connectivity, with a total of 82 positions available. Whether for industrial or commercial use, these connectors are built to last, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they guarantee consistent performance even in the most demanding environments. Elevate your PCB connectivity with these essential components.