896-082-526-808

Heilind Number:EDA896-082-526-808
Manufacturer:EDAC
Manufacturer Number:896-082-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-526-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for high performance, these connectors feature a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a current rating of 3 A, they ensure reliable power transmission. The two rows of contact points, made of high-quality Copper Alloy, provide a secure and efficient connection. A pitch of .125 inches and row spacing of .2 inches allow for easy installation on your board. With a total of 82 positions, these connectors offer ample room for your connections. Operating effortlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of environments. Perfect for applications in industries such as automotive, aerospace, and telecommunications, these connectors are a reliable choice for your PCB assembly needs.