896-084-526-808

High Temp Card Edge Connectors

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for ultimate durability and performance. Featuring a sleek black color and crafted with UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable operation even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double-row design with 84 positions offers ample connectivity options, while the .125" pitch and .2" row spacing allow for seamless integration. Whether for industrial or commercial applications, these connectors are built to last, with an operating temperature range of -40 to 105°C. Say goodbye to connectivity issues and elevate your projects with these top-of-the-line Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-526-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: