896-086-559-807

Heilind Number:EDA896-086-559-807
Manufacturer:EDAC
Manufacturer Number:896-086-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-559-807

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors boast a robust construction that ensures reliable operation. With a current rating of 3 A and contact material crafted from durable Copper Alloy, they guarantee efficient power transmission. The two rows of 86 positions offer ample connectivity options, while a pitch of .125 in and row spacing of .2 in make for easy installation. Perfect for board-to-board connections, these connectors are suitable for a wide range of applications. Their right-angle mount orientation allows for flexible placement, while an operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your PCB setup with these high-quality connectors for seamless and secure data transfer.