896-088-526-212

Heilind Number:EDA896-088-526-212
Manufacturer:EDAC
Manufacturer Number:896-088-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-526-212

Detailed Description

Elevate your connectivity solutions with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With two rows of copper alloy contacts offering a total of 88 positions, they facilitate seamless signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee reliability in extreme conditions. Perfect for a variety of applications, from industrial machinery to telecommunications systems, they are a versatile and essential component for your electronic projects. Upgrade to our card edge connectors and experience superior connectivity performance.