896-088-526-804

Heilind Number:EDA896-088-526-804
Manufacturer:EDAC
Manufacturer Number:896-088-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-526-804

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for seamless integration in high-performance electronic systems. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer unparalleled durability and heat resistance, ensuring reliable operation even in the most extreme conditions. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide efficient signal transmission for up to 88 positions. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile and easy to install in a variety of applications. Perfect for demanding environments, these connectors are a must-have for any project requiring secure and efficient board-to-board PCB connections. Elevate your connectivity game with these high-quality components.