896-090-526-207

Heilind Number:EDA896-090-526-207
Manufacturer:EDAC
Manufacturer Number:896-090-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-526-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Engineered for reliability, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With a total of 90 positions spread across two rows, they offer ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in our connectors for efficient and dependable board-to-board connections in your projects.