896-092-522-202

High Temp Card Edge Connectors

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a low amperage of 3A, making them suitable for high-precision applications. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of Copper Alloy, reliability is guaranteed. The double-row layout, featuring 92 positions with a pitch of .125 inches and row spacing of .2 inches, ensures seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments. Trust in our advanced technology to enhance your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-522-202

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: