896-092-526-207

Heilind Number:EDA896-092-526-207
Manufacturer:EDAC
Manufacturer Number:896-092-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-526-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Engineered with precision, these connectors ensure secure and reliable connections, making them ideal for a wide range of applications. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and thermal resistance, while the copper alloy contact material guarantees efficient signal transmission. With two rows and a pitch of .125 inches, they provide ample connectivity options with 92 positions available. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature environments. Their straight mount orientation and .2-inch row spacing make them easy to install on PCBs, ensuring a hassle-free integration process. Trust in our connectors for high-performance connectivity solutions, meeting all your application needs with ease.