896-092-541-204

Heilind Number:EDA896-092-541-204
Manufacturer:EDAC
Manufacturer Number:896-092-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-541-204

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a two-row configuration and a total of 92 positions, they offer ample connectivity options for your PCB setup. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing efficient conductivity. The 0.125-inch pitch and 0.2-inch row spacing provide seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications where reliability is paramount. Trust in our High Temp Card Edge Connectors for top-notch performance and peace of mind.