896-094-559-804

Heilind Number:EDA896-094-559-804
Manufacturer:EDAC
Manufacturer Number:896-094-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-559-804

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and contact material crafted from Copper Alloy, they guarantee reliable power transmission. Offering 94 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity options for your PCB layouts. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your electronics projects with these high-quality connectors, a must-have in any professional or DIY setup.