896-094-559-807

High Temp Card Edge Connectors

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top-tier performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 94 positions, they offer seamless integration for your PCB assembly needs. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a standout choice for any project requiring uncompromising quality and durability. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top-tier performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 94 positions, they offer seamless integration for your PCB assembly needs. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a standout choice for any project requiring uncompromising quality and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-559-807

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: